Cart

R5F1006EASP#V0

RENESAS R5F1006EASP#V0

image shown is a representation only

RENESAS

RL78/G13 64K SSOP20 85°C
Supplier: Renesas Electronics
Matchcode: R5F1006EASP#V0
Rutronik No.: ICMCU21486
Unit Pack: 1
MOQ: 6579
package: SSOP20
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.51 $
16,513.29 $

Parameter

Bus width
16 bit
ROM Size
64 KByte
RAM Size
4096 Byte
Digital I/O
16 pins
Package
SSOP20
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
32 MHz
max No.Timer
6
SPI No.
2
I²C No.
2
max No. PWM
2
max No.ADC
6 channels
max ADC Resol.
10 bit
U(cc) min
1.6 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?