Cart

R1LP0408DSP-7SI#B0

RENESAS

SRAM 512Kx8 70ns SOP32
Supplier: Renesas Electronics
Matchcode: R1LP0408DSP-7SI#B0
Rutronik No.: ICRAM5731
Unit Pack: 25
MOQ: 25
package: SOP32
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 12/01/2017
2.71 $
67.75 $

Prices

25 2.71 $
250 2.65 $
500 2.63 $

Parameter

Density
4M bit
Organisation
512Kx8
Access Time
70 ns
U(cc)
5.0 V
Package
SOP32
U(cc) min
4.5 V
U(cc) max
5.5 V
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
LOWPOWER
ECCN
EAR99
Customs Tariff No.
85423245000
Country
Japan
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?