Cart

R1LP0408DSB-5SI#B0

RENESAS R1LP0408DSB-5SI#B0

image shown is a representation only

RENESAS

SRAM 512Kx8 55ns TSOP32
Supplier: Renesas Electronics
Matchcode: R1LP0408DSB-5SI#B0
Rutronik No.: ICRAM5720
Unit Pack: 1
MOQ: 1
package: TSOP32
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 06/23/2017
2.96 $
2.96 $

Parameter

Density
4M bit
Organisation
512Kx8
Access Time
55 ns
U(cc)
5.0 V
Package
TSOP32
U(cc) min
4.5 V
U(cc) max
5.5 V
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Type
LOWPOWER
ECCN
EAR99
Customs Tariff No.
85423245000
Country
Japan
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?