Cart

PS2561DL-1Y-F3-A

RENESAS PS2561DL-1Y-F3-A

image shown is a representation only

RENESAS

OPTOCOUPLER SMD-4 CTR 50-400%
Supplier: Renesas Electronics
Matchcode: PS2561DL-1Y-F3-A
Rutronik No.: IRCOUP1695
Unit Pack: 2000
MOQ: 2000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
On request
On request

Parameter

Channels
1
Iso.voltage
5000 Vrms
Package1
SMD-4
Package
SMD
V(CEO)
80 V
Packaging
REEL
CTR at If
5 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
110 °C
Rise time
0.003 ms
Fall time
0.005 ms
V(ECO)
7 V
VDE
N Y/N
CTR min.
50 %
CTR max.
400 %
P(tot)max
150 mW
Forward volt.ty
1.2 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Japan
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?