Cart

NP55N055SDG-E1-AZ

RENESAS NP55N055SDG-E1-AZ

image shown is a representation only

RENESAS

N-CH 55V 55A 10mOhm TO252-3
Supplier: Renesas Electronics
Matchcode: NP55N055SDG-E1-AZ
Rutronik No.: TMOSP10233
Unit Pack: 2500
MOQ: 12500
package: DPAK
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.62 $
7,750.00 $

Parameter

Configuartion
N-CH
V(DS)
55 V
I(D)at Tc=25°C
55 A
RDS(on)at 10V
10 mOhm
Package
DPAK
Q(g)
96 nC
P(tot)
88 W
R(thJC)
1.95 K/W
Logic level
YES
Automotive
AEC-Q(101)
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?