Cart

MC-10105F1-821-FNA-A

RENESAS MC-10105F1-821-FNA-A

image shown is a representation only

RENESAS

TPS-1 PROFINET-IO
Supplier: Renesas Electronics
Matchcode: MC-10105F1-821-FNA-A
Rutronik No.: ICMCU25556
Unit Pack: 1
MOQ: 1
package: FPBGA196
Packaging: INDIVIDUAL
On request
28.84 $
28.84 $

Prices

1 28.84 $
2 27.72 $
4 26.44 $
8 24.52 $
16 22.91 $
Article with this quantity is not orderable.

Parameter

Bus width
16 bit
RAM Size
786432 Byte
Digital I/O
48 pins
Package
FPBGA196
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
100 MHz
SPI No.
1
I²C No.
1
max No.ADC
0 channels
max ADC Resol.
0 bit
U(cc) min
1.0 V
U(cc) max
3.3 V
EEPROM Size
0 Byte
Ethernet
2
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
A
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?