Cart

M30879FKGP#U3

RENESAS M30879FKGP#U3

image shown is a representation only

RENESAS

M32C 768K QFP100 85°C
Supplier: RENESAS
Matchcode: M30879FKGP#U3
Rutronik No.: ICMCU19711
Unit Pack: 1
MOQ: 1
package: QFP100
Packaging: TRAY
Please login
Obsolete Part
Supplier Last Time Buy: 01/01/2021
30.53 $
30.53 $

Prices

1 30.53 $
180 27.99 $
270 24.26 $

Parameter

Bus width
16 bit
ROM Size
768 KByte
RAM Size
49152 Byte
Digital I/O
85 pins
Package
QFP100
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
CAN No.
2
USB
0
Frequency (max)
32 MHz
max No.Timer
11
SPI No.
6
I²C No.
5
max No. PWM
15
max No.ADC
26 channels
max ADC Resol.
10 bit
U(cc) min
3.0 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
6
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?