Cart

M30835FJGP#U3

RENESAS M30835FJGP#U3

image shown is a representation only

RENESAS

M32C 512K QFP144 85°C
Supplier: Renesas Electronics
Matchcode: M30835FJGP#U3
Rutronik No.: ICMCU24102
Unit Pack: 1
MOQ: 240
package: QFP144
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
53.68 $
12,883.20 $

Parameter

Bus width
16 bit
ROM Size
512 KByte
RAM Size
31744 Byte
Digital I/O
123 pins
Package
QFP144
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
1
USB
0
Frequency (max)
32 MHz
max No.Timer
5
SPI No.
0
I²C No.
5
max No. PWM
15
max No.ADC
34 channels
max ADC Resol.
10 bit
U(cc) min
3.0 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
5
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?