Cart

M30624FGPFP#U5C

RENESAS M30624FGPFP#U5C

image shown is a representation only

RENESAS

M16C 260K QFP100 85°C
Supplier: Renesas Electronics
Matchcode: M30624FGPFP#U5C
Rutronik No.: ICMCU19721
Unit Pack: 1
MOQ: 66
package: QFP100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
Soon available
25.29 $
1,669.14 $

Prices

66 25.29 $
140 22.06 $
280 19.59 $
420 17.61 $
560 15.99 $

Parameter

Bus width
16 bit
ROM Size
260 KByte
RAM Size
20480 Byte
Digital I/O
85 pins
Package
QFP100
T(A)max
85 °C
T(A)min
-20 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
24 MHz
max No.Timer
11
I²C No.
3
max No. PWM
5
max No.ADC
26 channels
max ADC Resol.
10 bit
U(cc) min
2.7 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
5
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?