Cart

M30622F8PGP#U3C

RENESAS M30622F8PGP#U3C

image shown is a representation only

RENESAS

M16C 68K QFP100 85°C
Supplier: Renesas Electronics
Matchcode: M30622F8PGP#U3C
Rutronik No.: ICMCU13355
Unit Pack: 1
MOQ: 90
package: QFP100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
Soon available
25.04 $
2,253.60 $

Prices

90 25.04 $
180 21.85 $
360 19.40 $
540 17.44 $
720 15.83 $

Parameter

Bus width
16 bit
ROM Size
68 KByte
RAM Size
4096 Byte
Digital I/O
85 pins
Package
QFP100
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
24 MHz
max No.Timer
11
SPI No.
0
I²C No.
3
max No. PWM
5
max No.ADC
26 channels
max ADC Resol.
10 bit
U(cc) min
2.7 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?