Cart

M30280FCHP#U5B

RENESAS M30280FCHP#U5B

image shown is a representation only

RENESAS

M16C 132K LQFP80 85°C
Supplier: Renesas Electronics
Matchcode: M30280FCHP#U5B
Rutronik No.: ICMCU17127
Unit Pack: 1
MOQ: 119
package: LQFP80
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
Soon available
18.59 $
2,212.21 $

Prices

119 18.59 $
180 16.50 $
360 14.77 $
540 13.31 $
720 12.22 $

Parameter

Bus width
16 bit
ROM Size
132 KByte
RAM Size
12288 Byte
Digital I/O
71 pins
Package
LQFP80
T(A)max
85 °C
T(A)min
-20 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
8
SPI No.
0
I²C No.
2
max No. PWM
13
max No.ADC
24 channels
max ADC Resol.
10 bit
U(cc) min
2.7 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?