Cart

M30260F8AGP#U7A

RENESAS M30260F8AGP#U7A

image shown is a representation only

RENESAS

M16C 68K LQFP48 85°C
Supplier: Renesas Electronics
Matchcode: M30260F8AGP#U7A
Rutronik No.: ICMCU19719
Unit Pack: 1
MOQ: 1500
package: LQFP48
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
9.09 $
13,635.00 $

Parameter

Bus width
16 bit
ROM Size
68 KByte
RAM Size
2048 Byte
Digital I/O
39 pins
Package
LQFP48
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
USB
No
Frequency (max)
20 MHz
max No.Timer
8
SPI No.
3
I²C No.
1
max No. PWM
5
max No.ADC
12 channels
max ADC Resol.
10 bit
U(cc) min
2.7 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?