Cart

HM28100TTI5SE

RENESAS

SRAM 1Mx8 55ns TSOP44
Supplier: Renesas Electronics
Matchcode: HM28100TTI5SE
Rutronik No.: ICRAM5743
Unit Pack: 96
MOQ: 384
package: TSOP44
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
12.23 $
4,696.32 $

Parameter

Density
8M bit
Organisation
1Mx8
Access Time
55 ns
U(cc)
5.0 V
Package
TSOP44
U(cc) min
4.5 V
U(cc) max
5.5 V
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Type
LOWPOWER
ECCN
EAR99
Customs Tariff No.
85423245000
Country
Japan
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?