Cart

HD64F3687HV

RENESAS HD64F3687HV

image shown is a representation only

RENESAS

H8/300H 56K QFP64 75°C
Supplier: Renesas Electronics
Matchcode: HD64F3687HV
Rutronik No.: ICMCU16845
Unit Pack: 1
MOQ: 1
package: QFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
13.10 $
13.10 $

Prices

1 13.10 $
180 11.88 $
360 10.85 $
540 9.95 $
720 9.25 $

Parameter

Bus width
16 bit
ROM Size
56 KByte
RAM Size
4000 Byte
Digital I/O
68 pins
Package
QFP64
T(A)max
75 °C
T(A)min
-20 °C
ROM-Type
FLASH
Frequency (max)
20 MHz
max No.Timer
6
I²C No.
1
max No. PWM
1
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
4.0 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?