Cart

HD64F3687FPIV

RENESAS HD64F3687FPIV

image shown is a representation only

RENESAS

H8/300H MCU 56K FLASH LFQFP64
Supplier: Renesas Electronics
Matchcode: HD64F3687FPIV
Rutronik No.: ICMCU20404
Unit Pack: 1
MOQ: 1
package: LFQFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
16.43 $
16.43 $

Prices

1 16.43 $
180 15.14 $
360 14.01 $
540 13.05 $
720 12.17 $

Parameter

Bus width
16 bit
ROM Size
56 KByte
RAM Size
4096 Byte
Digital I/O
45 pins
Package
LFQFP64
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
20 MHz
max No.Timer
3
SPI No.
2
I²C No.
1
max No. PWM
1
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
3 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?