Cart

DF38602RFT10V

RENESAS DF38602RFT10V

image shown is a representation only

RENESAS

H8/300L 16K VQFN32 75°C
Supplier: Renesas Electronics
Matchcode: DF38602RFT10V
Rutronik No.: ICMCU18973
Unit Pack: 1
MOQ: 2750
package: VQFN32
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
4.72 $
12,980.00 $

Parameter

Bus width
8 bit
ROM Size
16 KByte
RAM Size
1024 Byte
Digital I/O
13 pins
Package
VQFN32
T(A)max
75 °C
T(A)min
-20 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
10 MHz
max No.Timer
3
SPI No.
1
I²C No.
1
max No. PWM
4
max No.ADC
6 channels
max ADC Resol.
10 bit
U(cc) min
1.8 V
U(cc) max
3.6 V
DisplayResolut.
no
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?