Cart

DF38076RW10V

RENESAS DF38076RW10V

image shown is a representation only

RENESAS

H8/300H 48K TQFP80 75°C
Supplier: Renesas Electronics
Matchcode: HD64F38076RW10V
Rutronik No.: ICMCU22288
Unit Pack: 1
MOQ: 1400
package: TQFP80
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
7.59 $
10,626.00 $

Parameter

Bus width
16 bit
ROM Size
48 KByte
RAM Size
2000 Byte
Package
TQFP80
T(A)max
75 °C
T(A)min
-20 °C
ROM-Type
FLASH
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?