Cart

DF36057FPV

RENESAS DF36057FPV

image shown is a representation only

RENESAS

H8/300H 56K LQFP64 75°C
Supplier: Renesas Electronics
Matchcode: HD64F36057FPV
Rutronik No.: ICMCU20595
Unit Pack: 1
MOQ: 1
package: LQFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
12.60 $
12.60 $

Prices

1 12.60 $
100 11.77 $
250 11.09 $

Parameter

Bus width
16 bit
ROM Size
56 KByte
RAM Size
3072 Byte
Digital I/O
45 pins
Package
LQFP64
T(A)max
75 °C
T(A)min
-20 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
3
SPI No.
2
max No. PWM
1
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
3.0 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?