Cart

DF3062BF25V

RENESAS DF3062BF25V

image shown is a representation only

RENESAS

H8/300H 128K QFP100 75°C
Supplier: Renesas Electronics
Matchcode: HD64F3062BF25V
Rutronik No.: ICMCU12535
Unit Pack: 1
MOQ: 1350
package: QFP100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
10.53 $
14,215.50 $

Parameter

Bus width
16 bit
ROM Size
128 KByte
RAM Size
4000 Byte
Package
QFP100
T(A)max
75 °C
T(A)min
-20 °C
ROM-Type
FLASH
Frequency (max)
25 MHz
U(cc) min
2.7 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?