Cart

DF3052BF25V

RENESAS DF3052BF25V

image shown is a representation only

RENESAS

H8/300H 512K QFP100 75°C
Supplier: Renesas Electronics
Matchcode: HD64F3052BF25V
Rutronik No.: ICMCU15980
Unit Pack: 1
MOQ: 540
package: QFP100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
20.81 $
11,237.40 $

Parameter

Bus width
16 bit
ROM Size
512 KByte
RAM Size
8192 Byte
Digital I/O
79 pins
Package
QFP100
T(A)max
75 °C
T(A)min
-20 °C
ROM-Type
FLASH
Frequency (max)
25 MHz
max No.Timer
5
SPI No.
2
max No. PWM
5
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
4.5 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?