Cart

DF2676VFC33V

RENESAS DF2676VFC33V

image shown is a representation only

RENESAS

H8S/2600 256K QFP144 75°C
Supplier: Renesas Electronics
Matchcode: DF2676VFC33V
Rutronik No.: ICMCU19655
Unit Pack: 1
MOQ: 1
package: QFP144
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
34.79 $
34.79 $

Prices

1 34.79 $
100 30.36 $
200 26.94 $
300 24.21 $
400 22.00 $

Parameter

Bus width
16 bit
ROM Size
256 KByte
RAM Size
8192 Byte
Digital I/O
103 pins
Package
QFP144
T(A)max
75 °C
T(A)min
-20 °C
ROM-Type
FLASH
Frequency (max)
33 MHz
max No.Timer
9
SPI No.
3
max No. PWM
6
max No.ADC
16 channels
max ADC Resol.
10 bit
U(cc) min
3.0 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?