Cart

DF2398F20V

RENESAS DF2398F20V

image shown is a representation only

RENESAS

H8S/2300 256K QFP128 75°C
Supplier: Renesas Electronics
Matchcode: HD64F2398F20V
Rutronik No.: ICMCU14571
Unit Pack: 1
MOQ: 1
package: QFP128
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
26.09 $
26.09 $

Prices

1 26.09 $
140 22.77 $
280 20.22 $
420 18.17 $
560 16.51 $

Parameter

Bus width
16 bit
ROM Size
256 KByte
RAM Size
8000 Byte
Digital I/O
95 pins
Package
QFP128
T(A)max
75 °C
T(A)min
-20 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
Frequency (max)
20 MHz
max No.Timer
8
SPI No.
3
max No. PWM
1
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
4.5 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?