Cart

DF2368VTE34V

RENESAS DF2368VTE34V

image shown is a representation only

RENESAS

H8S/2300 128K TQFP120 75°C
Supplier: Renesas Electronics
Matchcode: HD64F2368VTE34V
Rutronik No.: ICMCU13831
Unit Pack: 1
MOQ: 810
package: TQFP120
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
14.92 $
12,085.20 $

Parameter

Bus width
16 bit
ROM Size
128 KByte
RAM Size
8000 Byte
Digital I/O
95 pins
Package
TQFP120
T(A)max
75 °C
T(A)min
-20 °C
ROM-Type
FLASH
max Timer Resol
16 bit
Frequency (max)
20 MHz
max No.Timer
8
SPI No.
3
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
4.5 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?