Cart

DF2238BFA13V

RENESAS DF2238BFA13V

image shown is a representation only

RENESAS

H8S/2200 256K QFP100 75°C
Supplier: Renesas Electronics
Matchcode: HD64F2238BFA13V
Rutronik No.: ICMCU19458
Unit Pack: 1
MOQ: 1
package: QFP100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
30.09 $
30.09 $

Prices

1 30.09 $
120 26.27 $
240 23.31 $
360 20.95 $
480 19.03 $

Parameter

Bus width
32 bit
ROM Size
256 KByte
RAM Size
16384 Byte
Digital I/O
82 pins
Package
QFP100
T(A)max
75 °C
T(A)min
-20 °C
ROM-Type
Flash
Frequency (max)
20 MHz
max No.Timer
6
max No. PWM
2
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
4
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?