Cart

DF2211UFP24V

RENESAS DF2211UFP24V

image shown is a representation only

RENESAS

H8S/2200 64K QFP64 75°C
Supplier: Renesas Electronics
Matchcode: DF2211UFP24V
Rutronik No.: ICMCU19980
Unit Pack: 1
MOQ: 1
package: QFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
19.27 $
19.27 $

Prices

1 19.27 $
160 16.82 $
320 14.93 $
480 13.41 $
640 12.19 $

Parameter

Bus width
16 bit
ROM Size
64 KByte
RAM Size
8192 Byte
Digital I/O
37 pins
Package
QFP64
T(A)max
75 °C
T(A)min
-20 °C
ROM-Type
Flash
USB
1
Frequency (max)
24 MHz
max No.Timer
3
SPI No.
2
max No. PWM
2
max No.ADC
6 channels
max ADC Resol.
10 bit
U(cc) min
2.4 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?