Cart

D12373RVFQ33V

RENESAS D12373RVFQ33V

image shown is a representation only

RENESAS

H8S/2300 ROMLESS QFP128 75°C
Supplier: Renesas Electronics
Matchcode: HD6412350F20V
Rutronik No.: ICMCU23852
Unit Pack: 1
MOQ: 1
package: QFP144
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
19.18 $
19.18 $

Prices

1 19.18 $
180 17.02 $
360 15.23 $
540 13.73 $
720 12.60 $

Parameter

Bus width
16 bit
ROM Size
0 KByte
RAM Size
16384 Byte
Digital I/O
96 pins
Package
QFP144
T(A)max
75 °C
T(A)min
-20 °C
ROM-Type
ROMLESS
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
33 MHz
max No.Timer
8
SPI No.
0
I²C No.
0
max No. PWM
6
max No.ADC
16 channels
max ADC Resol.
10 bit
U(cc) min
3.0 V
U(cc) max
3.6 V
DisplayResolut.
0
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
0
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?