Cart

D12350F20V

RENESAS D12350F20V

image shown is a representation only

RENESAS

H8S/2300 ROMLESS QFP128 75°C
Supplier: RENESAS
Matchcode: HD6412350F20V
Rutronik No.: ICMCU21600
Unit Pack: 1
MOQ: 1080
package: QFP128
Packaging: TRAY
Please login
Obsolete Part
Supplier Last Time Buy: 12/14/2018
8.12 $
8,769.60 $
Article with this quantity is not orderable.

Parameter

Bus width
16 bit
ROM Size
0 KByte
RAM Size
8000 Byte
Digital I/O
95 pins
Package
QFP128
T(A)max
75 °C
ROM-Type
ROMLESS
T(A)min
-20 °C
Frequency (max)
20 MHz
max No.Timer
8
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
4.5 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?