Cart

ICR2430

RENATA ICR2430

image shown is a representation only

RENATA

LIIO 3.7V 100MAH leadfree
Supplier: RENATA
Matchcode: LIIO3.7V100COIN
Rutronik No.: BAT6311
Unit Pack: 100
MOQ: 100
Packaging: TRAY
Please login
On request
On request

Parameter

Technology
LIIO
Voltage
3.7 V
Min.Capacity
95 mA
Size
2430
ContactTerminal
bare cell
Approvals
UN 38.3
Temperature
-30 TO 60 °C
Number of cells
1
Weight
4.5 g
Form
COIN
V x A
0.37 Wh
Automotive
NO
Leadfree Defin.
0
Packaging
TRAY
Typ. Capacity
100 mA
ECCN
EAR99
Customs Tariff No.
85076000900
Country
Switzerland
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?