Cart

CR2032 MFR SM

RENATA CR2032 MFR SM

image shown is a representation only

RENATA

LITH 3V 225MAH 2PINH
Supplier: RENATA
Matchcode: LITH3V225COIN
Rutronik No.: BAT6186
Unit Pack: 250
MOQ: 250
Packaging: TRAY
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
1.086 $
271.50 $

Prices

250 1.086 $
500 1.0313 $
750 1.0223 $
1,000 1.0133 $
1,500 0.9681 $

Parameter

Technology
LITH
Voltage
3 V
Min.Capacity
225 mA
Size
2032
ContactTerminal
2PINH
Form
COIN
Approvals
UN 38.3
Temperature
-30 TO 85 °C
Number of cells
1
Weight
2.8 g
LITHWEIGHT
0.056 g
Automotive
NO
Leadfree Defin.
0
Packaging
TRAY
Typ. Capacity
225 mA
ECCN
EAR99
Customs Tariff No.
85065030900
Country
Indonesia
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?