CR2025 MFR RV
image shown is a representation only
LITH 3V 165MAH 3PINV
Supplier: RENATA
Matchcode: LITH3V165COIN
Rutronik No.: BAT6557
Unit Pack: 250
MOQ: 500
Packaging: TRAY
Parameter
- Technology
- LITH
- Voltage
- 3 V
- Min.Capacity
- 165 mA
- Size
- 2025
- ContactTerminal
- 3PINV
- Form
- COIN
- Approvals
- UN 38.3
- Temperature
- -30 TO 85 °C
- Number of cells
- 1
- Weight
- 2,5 g
- LITHWEIGHT
- 0,05 g
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- TRAY
- Typ. Capacity
- 165 mA
- ECCN
- EAR99
- Customs Tariff No.
- 85065030000
- Country
- Indonesia
- Supplier Lead time
- 16 weeks