CR1632.SC CE
CR1632.SC CE
Description:
LITH 3V 137MAH SECURE CARD 704442
Supplier:
RENATA
Matchcode:
LITH3V137COIN
Rutronik No.:
BAT5974
Unit Pack:
300
MOQ:
300
Packaging:
RETAIL
Find Alternatives
- Technology
- LITH
- Voltage
- 3 V
- Min.Capacity
- 137 mA
- Size
- 1632
- ContactTerminal
- bare cell
- Form
- COIN
- Approvals
- UN 38.3
- Temperature
- -40 TO 85 °C
- Number of cells
- 1
- Weight
- 1.8 g
- LITHWEIGHT
- 0.04 g
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- RETAIL
- Typ. Capacity
- 137 mA
- ECCN
- EAR99
- Customs Tariff No.
- 85065030000
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
| Follow-up article |
Unit Pack
Unit Price |
Stock Info | ||||
|---|---|---|---|---|---|---|
|
CR1632.SC2LITH 3V 137MAH Secured Card 2pcs
Part No.:
BAT6854
package:
BLISTER
Packaging:
BOX
|
Unit Price
1,52 $
|
Unit Pack
200
|
Stock Info
|
Price, Lead time
Find Alternatives
Datasheet
| |