Cart

CR1632AH1

RENATA CR1632AH1

image shown is a representation only

RENATA

LITH 3V 137MAH leadfree
Supplier: RENATA
Matchcode: LITH3V137COIN
Rutronik No.: BAT5942
Unit Pack: 200
MOQ: 5400
Packaging: TRAY
Please login
0.9108 $
4,918.32 $

Parameter

Technology
LITH
Voltage
3 V
Min.Capacity
137 mA
Size
1632
ContactTerminal
bare cell
Form
COIN
Approvals
UN 38.3
Temperature
-40 TO 85 °C
Number of cells
1
Weight
1.8 g
LITHWEIGHT
0.04 g
Automotive
NO
Leadfree Defin.
0
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85065030900
Country
Switzerland
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?