Cart

CR1225FH-LF (RENATA)

RENATA CR1225FH-LF (RENATA)

image shown is a representation only

RENATA

LITH 3V 48MAH 2PINH leadfree
Supplier: Renata
Matchcode: LITH3V48COIN
Rutronik No.: BAT5055
Unit Pack: 100
MOQ: 100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.18 $
218.00 $

Prices

100 2.18 $
500 1.93 $
1,000 1.81 $

Parameter

Technology
LITH
Voltage
3 V
Typ. Capacity
48 mA
Size
1225
ContactTerminal
2PINH
Form
COIN
Diameter
12 mm
Height
2.5 mm
Temperature
-40 TO 85 °C
Number of cells
1
Weight
1.1 g
LITHWEIGHT
0.01 g
Automotive
NO
Leadfree Defin.
Leadfree
Packaging
TRAY
Min.Capacity
48 mA
ECCN
EAR99
Customs Tariff No.
85065030000
Country
Switzerland
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?