Cart

364.IB

RENATA 364.IB

image shown is a representation only

RENATA

SILVER 1.55V 20MAH leadfree
Supplier: RENATA
Matchcode: SILVER1.55V20COIN
Rutronik No.: BAT5973
Unit Pack: 1000
MOQ: 1000
Packaging: TRAY
Please login
0.5426 $
542.60 $

Prices

1,000 0.5426 $
2,000 0.5155 $
3,000 0.511 $
4,000 0.5065 $
6,000 0.4839 $

Parameter

Technology
SILVER
Voltage
1.55 V
Typ. Capacity
20 mAh
Size
621
Weight
0.31 g
Number of cells
1
Form
COIN
ContactTerminal
bare cell
Temperature
-10 TO 60 °C
Automotive
NO
Leadfree Defin.
0
Packaging
TRAY
Min.Capacity
20 mAh
ECCN
EAR99
Customs Tariff No.
85064000000
Country
Switzerland
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?