Cart

RSM850-6112-8M-1005

RELPOL RSM850-6112-8M-1005

image shown is a representation only

RELPOL

SIGNAL RELAY SMT 5V 2CO 2A
Supplier: RELPOL
Matchcode: RSM85061128M1005
Rutronik No.: REL8630
Unit Pack: 25
MOQ: 1000
Packaging: TUBE
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
1.87 $
1,870.00 $

Parameter

Coil voltage
5 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
2
Normaly closed
0
Coil resistance
178 Ohm
P(N) coil
200 mW
No. of coils
1
Switch current
2 A
Switch volt[AC]
120 V[AC]
Switch volt[DC]
24 V[DC]
Contact materia
AgPd/Au
Length
12.6 mm
Width
10.1 mm
Height
12.1 mm
Technology
THT
Isol. voltage
1 kV
Leadfree Defin.
10
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364110900
Country
China
ABC-Code
A
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?