RS35-3022-25-1012
image shown is a representation only
POWER RELAY 35A THT 2NO 12V
Supplier: RELPOL
Matchcode: RS353022251012
Rutronik No.: REL7677
Unit Pack: 10
MOQ: 10
Packaging: TUBE
Parameter
- Coil voltage
- 12 V
- Coil type
- MONOSTABLE
- Normaly open
- 2
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 300 Ohm
- No. of coils
- 1
- Switch current
- 35 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 24 V[DC]
- Contact materia
- AgSnO2
- Length
- 40 mm
- Width
- 25 mm
- Height
- 49.2 mm
- Technology
- THT
- Isol. voltage
- 1 kV
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Poland
- ABC-Code
- A
- Supplier Lead time
- 12 weeks