RPC-1MA-UNI
RPC-1MA-UNI
Description:
TIME RELAY 16A/250VAC 1CO
Supplier:
RELPOL
Matchcode:
RPC1MAUNI
Rutronik No.:
REL10608
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
- Coil voltage
- 240 V
- Coil type
- 0
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 0
- Switch current
- 16 A
- Switch volt[AC]
- 300 V[AC]
- Switch volt[DC]
- 24 V[DC]
- Contact materia
- AgNO2
- Switch freq.
- 0 MHz
- Length
- 90 mm
- Width
- 64.50 mm
- Height
- 17.5 mm
- Technology
- 0
- Isol. voltage
- 0 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- CE/UL/UK
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- Supplier Part
- 863181
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Poland
- ABC-Code
- A
- Supplier Lead time
- 6 weeks