Cart

RM96-3211-35-1018

RELPOL RM96-3211-35-1018

image shown is a representation only

RELPOL

POWER RELAY 18V THT 8A 1CO
Supplier: RELPOL
Matchcode: RM963211351018
Rutronik No.: REL8476
Unit Pack: 50
MOQ: 100
Packaging: TUBE
Please login
1.46 $
146.00 $

Prices

100 1.46 $
200 1.44 $
500 1.43 $

Parameter

Coil voltage
18 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
1
Normaly closed
0
Coil resistance
1500 Ohm
P(N) coil
0 mW
No. of coils
1
Switch current
8 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
24 V[DC]
Contact materia
AgSnOAU
Length
30 mm
Width
10 mm
Height
16.2 mm
Technology
THT
Isol. voltage
1 kV
Leadfree Defin.
10
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364190400
Country
Poland
ABC-Code
A
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?