Cart

RM85-3051-25-1012

RELPOL RM85-3051-25-1012

image shown is a representation only

RELPOL

POWER RELAY THT 1NO 16A 12DC
Supplier: RELPOL
Matchcode: RM853051251012
Rutronik No.: REL9114
Unit Pack: 20
MOQ: 1000
Packaging: TUBE
Please login
1.34 $
1,340.00 $

Parameter

Coil voltage
12 V
Coil type
MONOSTABLE
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
360 Ohm
P(N) coil
0 mW
No. of coils
1
Switch current
16 A
Switch volt[AC]
480 V[AC]
Switch volt[DC]
24 V[DC]
Contact materia
AgsnO2
Length
29 mm
Width
12.7 mm
Height
15.7 mm
Technology
THT
Isol. voltage
1 kV
Leadfree Defin.
10
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364900990
Country
Poland
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?