RM85-2011-35-5024
![RELPOL RELPOL](https://www.rutronik24.com/images/logos/relpol_medium.png)
![RELPOL RM85-2011-35-5024](https://www.rutronik24.com/pim/direct/relpol/medium/relpol-rm85-2011-35-5024.jpg)
image shown is a representation only
Description:
POWER RELAY 24V 1CO THT 16A AC
Supplier:
RELPOL
Matchcode:
RM852011355024
Rutronik No.:
REL8096
Unit Pack:
20
MOQ:
1000
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 400 Ohm
- No. of coils
- 1
- Switch current
- 16 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 24 V[DC]
- Contact materia
- AgNi
- Length
- 29 mm
- Width
- 12.7 mm
- Height
- 15.7 mm
- Technology
- THT
- Isol. voltage
- 1 kV
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Poland
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.