Cart

RM84-2012-35-5230

RELPOL RM84-2012-35-5230

image shown is a representation only

RELPOL

POWER RELAY 230V THT 2CO 8A
Supplier: Relpol
Matchcode: RM842012355230
Rutronik No.: REL6936
Unit Pack: 20
MOQ: 1000
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.51 $
2,510.00 $

Parameter

Coil type
MONOSTABLE
Coil voltage
230 V
Chg.over
2
Coil resistance
38500 Ohm
Switch current
8 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
24 V[DC]
No. of coils
1
Contact materia
AgNi
Length
29 mm
Width
12.7 mm
Height
15.7 mm
Technology
THT
Isol. voltage
1 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364110900
Country
Poland
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?