Cart

RM83-3011-25-1024

RELPOL RM83-3011-25-1024

image shown is a representation only

RELPOL

POWER RELAY 24V 16A 1CO THT
Supplier: Relpol
Matchcode: RM833011251024
Rutronik No.: REL7615
Unit Pack: 50
MOQ: 50
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
2.58 $
129.00 $

Prices

50 2.58 $
200 2.51 $
500 2.44 $

Parameter

Coil type
MONOSTABLE
Coil voltage
24 V
Chg.over
1
Coil resistance
1100 Ohm
Switch current
16 A
Switch volt[AC]
250 V[AC]
No. of coils
1
Contact materia
AgSnO2
Length
29.2 mm
Width
13.1 mm
Height
25.1 mm
Technology
THT
Isol. voltage
1 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
no
Customs Tariff No.
85364190400
Country
Poland
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?