Cart

RM50-3011-85-1005

RELPOL RM50-3011-85-1005

image shown is a representation only

RELPOL

POWER RELAY THT 5V 12A 1CO
Supplier: RELPOL
Matchcode: RM503011851005
Rutronik No.: REL7063
Unit Pack: 100
MOQ: 1000
Packaging: TUBE
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.8371 $
837.10 $

Parameter

Coil voltage
5 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
1
Normaly closed
0
Coil resistance
70 Ohm
P(N) coil
360 mW
No. of coils
1
Switch current
12 A
Switch volt[AC]
240 V[AC]
Switch volt[DC]
24 V[DC]
Contact materia
AgSnO2
Length
19 mm
Width
15.4 mm
Height
15.5 mm
Technology
THT
Isol. voltage
1 kV
Leadfree Defin.
10
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364110900
Country
China
ABC-Code
B
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?