Cart

RM12N-2011-35-1005

RELPOL RM12N-2011-35-1005

image shown is a representation only

RELPOL

POWER RELAY THT 1CO 5V 8A
Supplier: Relpol
Matchcode: RM12N2011351005
Rutronik No.: REL8010
Unit Pack: 14
MOQ: 1000
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.12 $
1,128.96 $

Parameter

Coil type
MONOSTABLE
Coil voltage
5 V
Chg.over
1
Coil resistance
113 Ohm
Switch current
8 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
30 V[DC]
No. of coils
1
Contact materia
AgNi
Length
28.7 mm
Width
10.3 mm
Height
12.7 mm
Technology
THT
Isol. voltage
5 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364190400
Country
Poland
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?