Cart

RM12-3011-35-1005

RELPOL RM12-3011-35-1005

image shown is a representation only

RELPOL

POWER THT 8A 5DC 1CO
Supplier: RELPOL
Matchcode: RM123011351005
Rutronik No.: REL9368
Unit Pack: 1
MOQ: 1
Packaging: TUBE
Please login
0.976 $
0.98 $

Prices

1 0.976 $
40 0.9133 $
80 0.9044 $
320 0.8956 $

Parameter

Coil voltage
5 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
1
Normaly closed
0
Coil resistance
102 Ohm
P(N) coil
0 mW
No. of coils
1
Switch current
8 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
24 V[DC]
Contact materia
AGSNO
Length
28.5 mm
Width
10 mm
Height
12.5 mm
Technology
THT
Leadfree Defin.
10
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364190890
Country
Poland
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?