Cart

R4N-2114-25-1048-WT

RELPOL R4N-2114-25-1048-WT

image shown is a representation only

RELPOL

PowerRelay 48V 7A 4CO THT
Supplier: RELPOL
Matchcode: R4N2114251048WT
Rutronik No.: REL8323
Unit Pack: 10
MOQ: 100
Packaging: TRAY
Please login
4.07 $
407.00 $

Parameter

Coil voltage
48 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
4
Normaly closed
0
Coil resistance
2600 Ohm
No. of coils
1
Switch current
7 A
Switch volt[AC]
250 V[AC]
Contact materia
AgNiAU
Length
27.4 mm
Width
21.00 mm
Height
35.5 mm
Technology
THT
Leadfree Defin.
10
Packaging
TRAY
Automotive
NO
Customs Tariff No.
85364190400
Country
China
ABC-Code
A
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?