Cart

R4N-2014-23-1012-WTL

RELPOL R4N-2014-23-1012-WTL

image shown is a representation only

RELPOL

POWER RELAY 12V 4CO THT 12A
Supplier: RELPOL
Matchcode: R4N2014231012WTL
Rutronik No.: REL8043
Unit Pack: 10
MOQ: 100
Packaging: TUBE
Please login
3.07 $
307.00 $

Parameter

Coil voltage
12 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
4
Normaly closed
0
Coil resistance
640 Ohm
No. of coils
1
Switch current
12 A
Switch volt[AC]
240 V[AC]
Contact materia
AgNi
Length
32.5 mm
Width
25.5 mm
Height
20.5 mm
Technology
THT
Isol. voltage
1 kV
Approvals
UL VDE
Leadfree Defin.
10
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364190400
Country
Poland
ABC-Code
A
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?