Cart

R40N-3011-85-1012

RELPOL R40N-3011-85-1012

image shown is a representation only

RELPOL

POWERRELAY 12V 1CO THT 40A IP
Supplier: Relpol
Matchcode: R40N3011851012
Rutronik No.: REL8112
Unit Pack: 15
MOQ: 300
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.45 $
435.00 $

Prices

300 1.45 $
510 1.41 $

Parameter

Coil type
MONOSTABLE
Coil voltage
12 V
Chg.over
1
Coil resistance
160 Ohm
Switch current
40 A
Switch volt[AC]
240 V[AC]
Switch volt[DC]
30 V[DC]
No. of coils
1
Contact materia
AgSnO2
Length
32.5 mm
Width
27.6 mm
Height
20.5 mm
Technology
THT
Isol. voltage
1 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364190400
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?