Cart

R30N-1021-85-1024

RELPOL R30N-1021-85-1024

image shown is a representation only

RELPOL

POWERRELAY 30A THT 24VDC 1NO
Supplier: RELPOL
Matchcode: R30N1021851024
Rutronik No.: REL9072
Unit Pack: 15
MOQ: 300
Packaging: TUBE
Please login
1.1823 $
354.69 $

Parameter

Coil voltage
24 V
Coil type
MONOSTABLE
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
640 Ohm
P(N) coil
0 mW
No. of coils
1
Switch current
30 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
24 V[DC]
Contact materia
AgCdO
Length
32.5 mm
Width
25.5 mm
Height
20.5 mm
Technology
THT
Isol. voltage
1 kV
Leadfree Defin.
10
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364900990
Country
China
ABC-Code
B
Supplier Lead time
50 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?