Cart

R20-3022-96-5115

RELPOL R20-3022-96-5115

image shown is a representation only

RELPOL

Industrial 2NO THT 115AC 30A
Supplier: RELPOL
Matchcode: R203022965115
Rutronik No.: REL9122
Unit Pack: 10
MOQ: 10
Packaging: BOX
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
8.95 $
89.50 $

Prices

10 8.95 $
20 8.37 $
30 8.29 $
90 8.22 $

Parameter

Coil voltage
115 V
Coil type
MONOSTABLE
Normaly open
2
Chg.over
0
Normaly closed
0
Coil resistance
5260 Ohm
P(N) coil
0 mW
No. of coils
1
Switch current
30 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
0 V[DC]
Contact materia
AgSnO2
Switch freq.
0 MHz
Length
67 mm
Width
33 mm
Height
35 mm
Technology
THT
Isol. voltage
1 kV
Leadfree Defin.
10
Packaging
BOX
Automotive
NO
Customs Tariff No.
85364900990
Country
Poland
ABC-Code
C
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?